Legrand, 16A, 230V 12 Gang Trailing Socket & Power Distribution, 3m Cable IEC C13

Subtotal (1 unit)*

£237.38

(exc. VAT)

£284.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£237.38

*price indicative

RS Stock No.:
178-9285
Mfr. Part No.:
6 468 15
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Sockets

12

Product Type

Trailing Socket & Power Distribution

Socket Type

IEC C13

Current

16A

Mains Plug Type

IEC 60309

Corded/Cordless

Corded

Cord Length

3m

Colour

Black

Switchable

No

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

No

Fused

No

Power Indicator

No

Filtered

No

Series

LCS³

COO (Country of Origin):
CN

Legrand Trailing Socket


The Legrand 12 gang trailing socket is an innovative product used for power distribution. It provides electric power for IT equipment in 19in enclosures. Also, it can be quickly fixed on 19in fixing centres. It can also be installed vertically by reverting the brackets without screws. The C13 and C19 standard outlets of the socket are equipped with a cord locking system to avoid any accidental disconnection. Universal solution compatible with all the cords (C14 plugs for C13 and C20 plugs for C19). French, German and British standard outlets are equipped with blanks. French and German standard outlets are inclined at 55°. Black modules (outlets and functions). Connection on terminal block (except Cat. No 6 468 15).

Features and Benefits


• 12 C13 outlets with cord locking system

• 1U aluminium profile

• 3 m power supply cord with 16 A IEC 60309 2P+E

• End cap with metallic brackets and cable holder shape

• Power supply between 230V to 50/60Hz

Certifications


• IEC 60320

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy