Legrand NF Socket 4 Gang Trailing Socket, No, 16A

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
145-3027
Mfr. Part No.:
0 546 20
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Sockets

4

Socket Type

NF Socket

Surge Protection

No

Current Rating

16A

Corded

No

Colour

White

Filtered

No

Length

330mm

Height

80mm

Width

90mm

COO (Country of Origin):
FR
The Legrand NF Socket has 4 gang trailing socket which is used for desktop multi-outlets.

Natural anodized aluminium
Wiring devices and plastic parts colour white RAL 9003