Legrand NF Socket 6 Gang Trailing Socket, 16A, No
- RS Stock No.:
- 145-3005
- Mfr. Part No.:
- 0 332 88
- Brand:
- Legrand
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 145-3005
- Mfr. Part No.:
- 0 332 88
- Brand:
- Legrand
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Number of Sockets | 6 | |
| Socket Type | NF Socket | |
| Switchable | Yes | |
| Surge Protection | No | |
| Current Rating | 16A | |
| Colour | Grey | |
| Corded | No | |
| Fused | No | |
| Wired | No | |
| Length | 482.6mm | |
| Cross Sectional Area | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Number of Sockets 6 | ||
Socket Type NF Socket | ||
Switchable Yes | ||
Surge Protection No | ||
Current Rating 16A | ||
Colour Grey | ||
Corded No | ||
Fused No | ||
Wired No | ||
Length 482.6mm | ||
Cross Sectional Area 2.5mm² | ||
- COO (Country of Origin):
- FR
19" LSC2 freestanding cabinets are intended for digital infrastructures. 19" LCS2 cabinets are metal and provide IP20 - IK08 protection. They have a screen-printed curved glass door and are finished throughout in charcoal grey RAL 7016. 19" LSC2 cabinets can be joined together, either directly or via a cabling unit, and can be equipped with a modular plinth. Equipment and accessories for cable management, vertical extension, thermal management, etc. complete the rangeThe 4 structural uprights and the 2 end plates form a metal framework that is screwed together. The cabinet can be dismantled completely if access is difficult. The end plates contain the cabinet's cable entries. Their configuration, which is identical for the top and the bottom, is dependent on the dimensions of the cabinet
A framework consisting of 4 uprights and 2 end plates
A screenprinted curved glass front door
2 side panels (excluding extension cabinets)
A rear panel
4 x 19" upright
A screenprinted curved glass front door
2 side panels (excluding extension cabinets)
A rear panel
4 x 19" upright
