Bulgin, 10A, 250V 5 Gang Distribution Box, 2m Cable Fused
- RS Stock No.:
- 815-288
- Mfr. Part No.:
- PXD306/050/01/1
- Brand:
- Bulgin
Subtotal (1 pack of 2 units)*
£219.82
(exc. VAT)
£263.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £219.82 | £109.91 |
*price indicative
- RS Stock No.:
- 815-288
- Mfr. Part No.:
- PXD306/050/01/1
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Distribution Box | |
| Number of Sockets | 5 | |
| Corded/Cordless | Corded | |
| Current | 10A | |
| Cord Length | 2m | |
| Colour | Black | |
| Switchable | No | |
| Voltage | 250V | |
| Fused | Yes | |
| Filtered | No | |
| Power Indicator | Yes | |
| Series | PXD306 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Distribution Box | ||
Number of Sockets 5 | ||
Corded/Cordless Corded | ||
Current 10A | ||
Cord Length 2m | ||
Colour Black | ||
Switchable No | ||
Voltage 250V | ||
Fused Yes | ||
Filtered No | ||
Power Indicator Yes | ||
Series PXD306 | ||
- COO (Country of Origin):
- TN
The Bulgin Box Style Rectangular IEC Distribution Units is designed for reliable power distribution, featuring 5 shuttered outlets and a CEE7 Sheet VII Schuko plug on a 2M cable for versatile connectivity in various environments.
Constructed from Durable ABS material for long-lasting use
Rated for a maximum current of 10A, ensuring efficient power management
Includes a fused neon indicator for enhanced safety and visibility
Designed to operate within a temperature range of -5°C to +60°C
Related links
- Bulgin 250V ac 5 Gang Socket Bar, 2m Cable IEC C13 Fused
- Bulgin 250V ac 5 Gang Socket Bar, 2m Cable Filtered IEC C13 Fused
- Bulgin IEC C13 5 Gang Power Distribution Unit 10A, 250 V ac
- Bulgin 250V 6 Gang Socket Bar, 2m Cable Filtered IEC C13 Fused
- Bulgin 250V ac 6 Gang Socket Bar, 2m Cable IEC C13 Fused
- Bulgin 250V 4 Gang Socket Bar, 2m Cable IEC C13
- Bulgin IEC C13 5 Gang Power Distribution Unit 10A Fused
- Rittal 250V 5 Gang Socket Bar, 2m Cable Filtered Type F - German Schuko Surge Protection
