Bodo Ehmann, 16A, 230V 4 Gang Socket Bar, 1.5m Cable Type G

Subtotal (1 unit)*

£79.55

(exc. VAT)

£95.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.55

*price indicative

RS Stock No.:
802-170
Mfr. Part No.:
0201x06q5230b-1
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

Socket Bar

Number of Sockets

4

Socket Type

Type G

Mains Plug Type

Type G - British BS1363

Corded/Cordless

Corded

Current

16A

Cord Length

1.5m

Colour

Black, Grey

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

No

Standards/Approvals

REACH, RoHS, UKCA

Fused

No

Power Indicator

Yes

Filtered

No

COO (Country of Origin):
DE
The Bodo Ehmann Universal Socket Strip 5 Fold Type G With Switch is a high performance power distribution unit specifically tailored for regions using British Standard electrical outlets.

Built in 13 A fuse for each socket in accordance with BS 1362 safety standards

High quality 1.5 m power cord with an angled Type G British plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy