RS PRO, 16A, 230V 6 Gang Power Distribution Unit Schuko Surge Protection

Subtotal (1 unit)*

£178.56

(exc. VAT)

£214.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£178.56

*price indicative

RS Stock No.:
800-733
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Sockets

6

Product Type

Power Distribution Unit

Socket Type

Schuko

Current

16A

Mains Plug Type

Schuko

Corded/Cordless

Corded

Colour

White

Switchable

Yes

Surge Protection

Yes

Voltage

230V

RCD Protected

No

Standards/Approvals

ESD

Fused

No

Filtered

No

Power Indicator

Yes

Series

RT-PW/ESD

COO (Country of Origin):
PL
The RS PRO power strip is a practical solution that provides safe and efficient power supply for devices in the workplace. Designed to cover the full width of the workbench or in a half width version, it offers flexible mounting options to accommodate various workspace needs.

ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events

Available in different sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy