Phoenix Contact 8 Gang Distribution Unit, 10m Cable, 12A, 12 V dc
- RS Stock No.:
- 496-573
- Mfr. Part No.:
- 1405740
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 496-573
- Mfr. Part No.:
- 1405740
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Sockets | 8 | |
| Cord Length | 10m | |
| Voltage Rating | 12 V dc | |
| Current Rating | 12A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Sockets 8 | ||
Cord Length 10m | ||
Voltage Rating 12 V dc | ||
Current Rating 12A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Distributor Box is designed for sensor/actuator applications. It features an M12-SPEEDCON-socket connection method and provides a reliable and efficient solution for distributing signals in industrial environments. The box includes a fixed 180° master cable connection and is not shielded.
number of slots 8
Cable length 10m
number of positions 5
NPN Status display
RoHS compliant
Cable length 10m
number of positions 5
NPN Status display
RoHS compliant
Related links
- Phoenix Contact 8 Gang Distribution Unit 12A, 12 V dc
- Phoenix Contact 8 Gang Distribution Unit 12A, 12 V dc
- Phoenix Contact 8 Gang Distribution Unit 4A 60 V dc
- APC IEC C13 8 Gang Distribution Unit, 2.5m Cable
- brennenstuhl Type E - French 8 Gang Distribution Unit No 230 V Surge Protected
- brennenstuhl Type E - French 8 Gang Distribution Unit No 230 V Surge Protected
- APC IEC C13 8 Gang Distribution Unit 16A, 230 V
- brennenstuhl Schuko 8 Gang Power Distribution Unit, 3m Cable
