Bodo Ehmann Type F - German Schuko 6 Gang Power Distribution Unit, 1.5m Cable, 250 V, Surge Protected
- RS Stock No.:
- 384-917
- Mfr. Part No.:
- 0232X00062301
- Brand:
- Bodo Ehmann
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 384-917
- Mfr. Part No.:
- 0232X00062301
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 6 | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | CEE 7/7 German Schuko / French | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage Rating | 250 V | |
| Colour | Black, Grey | |
| Corded | Yes | |
| RCD Protected | No | |
| Power Indicator | Yes | |
| Sheath Colour | Black | |
| Sheath Material | PVC | |
| Cross Sectional Area | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 6 | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type CEE 7/7 German Schuko / French | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage Rating 250 V | ||
Colour Black, Grey | ||
Corded Yes | ||
RCD Protected No | ||
Power Indicator Yes | ||
Sheath Colour Black | ||
Sheath Material PVC | ||
Cross Sectional Area 1.5mm² | ||
