Legrand Type E - French 6 Gang Trailing Socket, 230 V ac, No

Stock information currently inaccessible
RS Stock No.:
321-590
Mfr. Part No.:
0 500 63
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Number of Sockets

6

Socket Type

Type E - French

Switchable

No

Surge Protection

No

Voltage Rating

230 V ac

Colour

White

Corded

No

RCD Protected

No

Fused

No

Wired

No

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Legrand Trailing Socket


The Legrand power distribution unit has a current rating of 16A and a voltage rating of 230V. This power unit has 6 type E French sockets. It is designed to connect several Class I or II devices. Its ultra-slim design makes it suitable for space-efficient applications. It is equipped with a 90° socket for connecting a transformer without blocking another socket.

Features and Benefits


Power rating is 3500W
No RCD protected
Connectable to a 3G 1.5mm² flexible cable
Desk mount
No fused
No wired
White

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy