Schurter H Snap-In IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 870-2287
- Mfr. Part No.:
- 6051.2007
- Brand:
- Schurter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-2287
- Mfr. Part No.:
- 6051.2007
- Brand:
- Schurter
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
Features and Benefits:
• V-lock locking system
• RoHS compliant
• No need for additional cable retaining hardware
• Time saving installation
• Up to 200 N retention force when mated with V-Lock inlet
• Black PVC cable 2 m in length
• Temperature range -25 to +70° C
• Black PVC cable
Schurter V-Lock Series
Standards
IEC 61140
