Wieland Power Cord, 1mGESIS

Stock information currently inaccessible
RS Stock No.:
787-1767
Mfr. Part No.:
99.403.0000.8
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Length

1m

Voltage Rating

250 V

Current Rating

2.5 A

Sheath Colour

White

Cross Sectional Area

0.75 mm²

Series

GESIS

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy