Wieland Power Cord, 6mGESIS
- RS Stock No.:
- 768-2860
- Mfr. Part No.:
- 92.238.6060.2
- Brand:
- Wieland
Stock information currently inaccessible
- RS Stock No.:
- 768-2860
- Mfr. Part No.:
- 92.238.6060.2
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Length | 6m | |
| Voltage Rating | 250 V | |
| Current Rating | 20 A | |
| Sheath Colour | White | |
| Cross Sectional Area | 2.5 mm² | |
| Series | GESIS | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Length 6m | ||
Voltage Rating 250 V | ||
Current Rating 20 A | ||
Sheath Colour White | ||
Cross Sectional Area 2.5 mm² | ||
Series GESIS | ||
- COO (Country of Origin):
- DE
