Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£6.26
(exc. VAT)
£7.51
(inc. VAT)
- RS Stock No.:
- 626-6644
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 2.5m | |
| Voltage Rating | 250 V | |
| Current Rating | 10 A | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 2.5m | ||
Voltage Rating 250 V | ||
Current Rating 10 A | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
