WAGO WINSTA MIDI 3-Pin Miniature Power Connector to 3-Pin Miniature Power Connector Power Cord, 3 m Black PVC
- RS Stock No.:
- 500-3739
- Mfr. Part No.:
- 7719993/006301
- Brand:
- WAGO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£11.30
(exc. VAT)
£13.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.30 |
| 10 - 24 | £10.85 |
| 25 - 49 | £10.39 |
| 50 + | £9.94 |
*price indicative
- RS Stock No.:
- 500-3739
- Mfr. Part No.:
- 7719993/006301
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Connector Type A | 3-Pin Miniature Power Connector | |
| Product Type | Power Cord | |
| Connector Type B | 3-Pin Miniature Power Connector | |
| Cable Length | 3m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | No | |
| Series | WINSTA MIDI | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Connector Type A 3-Pin Miniature Power Connector | ||
Product Type Power Cord | ||
Connector Type B 3-Pin Miniature Power Connector | ||
Cable Length 3m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals No | ||
Series WINSTA MIDI | ||
Current Rating 16A | ||
- COO (Country of Origin):
- DE
WAGO Power Cord, 16A Current Rating, With Strain Relief - 7719993/006301
Deliver the energy your electronic machinery needs with this power cord from WAGO. By handling current up to 16A, it carries intense loads to power PCB systems without a hitch. With its tin-plated copper alloy contacts, the cable keeps energy flowing so equipment ticks over smoothly. Wiring the lead is a doddle, thanks to its pre-assembled connectors. Don't worry about wear, as the unit's built-in strain relief cuts down on damage from heavy use for a durable connection.
Features & Benefits
• Robust PVC sheath for effective abrasion resistance
• Protected against misalignment, minimising risk of damage during connection
• Stands up to surge voltages of 4kV to push through power faults
• Cable length of 3m, reaching across large spaces for flexible layout
Applications
• Industrial automation
• Manufacturing industry
• Material handling
Can I run this cord through narrow spaces?
Yes, this unit's sheath has a maximum diameter of just 9.4mm, letting it reach components in low-profile areas.
What's the lifespan of this product?
This cable lasts for up to 200 mating cycles, so it's a reliable choice for swapping power connections between machines.
Related links
- WAGO 3-Pin Socket to Unterminated Power Cord, 3 m Black
- WAGO WINSTA MIDI Series Locking Lever for Use with Flying Leads
- RS PRO Straight to Straight Power Cord, 3 m Black PVC
- RS PRO IEC C19 to IEC C20 Power Cord, 3 m Black PVC
- RS PRO IEC C13 to IEC C14 Power Cord, 3 m Black PVC
- RS PRO IEC C13 to CEE 7/7 Power Cord, 3 m Black PVC
- RS PRO Unterminated to CEE 7/3 Schuko Power Cord, 3 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cord, 3 m Black PVC
