Schaffner Power Cord, 2m
- RS Stock No.:
- 192-7476
- Mfr. Part No.:
- IL13P-L-SE-H05-3100-200
- Brand:
- Schaffner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-7476
- Mfr. Part No.:
- IL13P-L-SE-H05-3100-200
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Length | 2m | |
| Voltage Rating | 250 V | |
| Current Rating | 10 A | |
| Sheath Colour | Black | |
| Fire Behaviour | Self-extinguishing | |
| Cross Sectional Area | 3 x 1 mm² | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Length 2m | ||
Voltage Rating 250 V | ||
Current Rating 10 A | ||
Sheath Colour Black | ||
Fire Behaviour Self-extinguishing | ||
Cross Sectional Area 3 x 1 mm² | ||
IEC Inlet Locking System - IL13 Series
Schaffner IL13 series power cords with IEC locking systems guard against accidental disconnection of all electrical appliances with an IEC inlet. No exchange or modification of the IEC inlet or IEC inlet filter system is required, and retrofitting is easy for all electronic equipment and devices.
Features and Benefits:
No accidental disconnection
Fits any Schaffner IEC C14 inlet filter
Retrofit for any IEC C14 inlet
