Stock information currently inaccessible
- RS Stock No.:
- 178-9802
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 3m | |
| Voltage Rating | 250 V | |
| Current Rating | 10 A | |
| Sheath Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 3m | ||
Voltage Rating 250 V | ||
Current Rating 10 A | ||
Sheath Colour Black | ||
- COO (Country of Origin):
- CN
The RS PRO Power cord is terminated on one end with a KC-015 connector and on the other with three KC-033 connectors, which enables you to power up more than one device. With an outer sheath made of polyvinyl chloride (PVC), it's well insulated to protect you from electrical shock and short-circuiting. This feature also makes it corrosion and abrasion-resistant for durability and a long lifetime. It has a voltage rating of 250 V, which makes it ideal for heavy-duty electrical applications.
Connector A is a KC-015 type
Connector B is 3 x KC-033
Black PVC sheath
Length of 3 m
Voltage rating of 250 V
Current rating of 16 A
Cross-sectional area of 1 mm²
Connector B is 3 x KC-033
Black PVC sheath
Length of 3 m
Voltage rating of 250 V
Current rating of 16 A
Cross-sectional area of 1 mm²
