Wieland Power Cord, 1mGESIS
- RS Stock No.:
- 170-7906
- Mfr. Part No.:
- 99.403.0000.8
- Brand:
- Wieland
Stock information currently inaccessible
- RS Stock No.:
- 170-7906
- Mfr. Part No.:
- 99.403.0000.8
- Brand:
- Wieland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Length | 1m | |
| Voltage Rating | 250 V | |
| Current Rating | 2.5 A | |
| Sheath Colour | White | |
| Cross Sectional Area | 0.75 mm² | |
| Series | GESIS | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Length 1m | ||
Voltage Rating 250 V | ||
Current Rating 2.5 A | ||
Sheath Colour White | ||
Cross Sectional Area 0.75 mm² | ||
Series GESIS | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- DE
