Wieland Power Cable, 3m

Stock information currently inaccessible
RS Stock No.:
161-7745
Mfr. Part No.:
99.418.0000.8
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Length

3m

Voltage Rating

50 V

Current Rating

6 A

Sheath Colour

White

Cross Sectional Area

0.75 mm²

Series

GESIS

COO (Country of Origin):
DE