Roline power cord, 300mm
- RS Stock No.:
- 149-1176
- Mfr. Part No.:
- 11.03.1005-100
- Brand:
- Roline
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.48
(exc. VAT)
£4.18
(inc. VAT)
- RS Stock No.:
- 149-1176
- Mfr. Part No.:
- 11.03.1005-100
- Brand:
- Roline
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Length | 300mm | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Length 300mm | ||
RoHS Status: Not Applicable
Related links
- Roline 4 Way Male to 4 Way Female Wire to Board Cable, 300 mm
- Roline Plug to Straight Power Cord, 1.8 m
- Roline Straight to Straight Power Cable, 1.8 m
- Roline Straight to IEC C7 Power Cable, 1.8 m
- Roline Straight to Straight Power Cable, 5 m Black ROLINE
- Roline Straight to Straight Power Cable, 1 m
- Roline Straight to Straight Power Cable, 3 m
- Roline Straight to IEC C5 1.8 m

