RS PRO IEC C5 Socket to Type B US Plug Plug Power Cord, 0.5m
- RS Stock No.:
- 146-9124
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 146-9124
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector 1 | IEC C5 | |
| Connector 2 | Type B US Plug | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Male | |
| Length | 0.5m | |
| Voltage Rating | 125 V | |
| Current Rating | 2.5 A | |
| Sheath Colour | Black | |
| Fire Behaviour | Self-extinguishing | |
| Standards Met | CSA C22.2 No.49, NMX-J-436-ANCE, UL 498, UL 62, UL 817 | |
| Cross Sectional Area | 3 x 0.824 mm² | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector 1 IEC C5 | ||
Connector 2 Type B US Plug | ||
Connector 1 Gender Female | ||
Connector 2 Gender Male | ||
Length 0.5m | ||
Voltage Rating 125 V | ||
Current Rating 2.5 A | ||
Sheath Colour Black | ||
Fire Behaviour Self-extinguishing | ||
Standards Met CSA C22.2 No.49, NMX-J-436-ANCE, UL 498, UL 62, UL 817 | ||
Cross Sectional Area 3 x 0.824 mm² | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
The RS PRO 0.5 m, IEC C5 socket to VNUS15S3 plug power cord has 2.5A current rating and 125 V voltage rating.
Self-extinguishing fire behaviour
3 x 0.824 mm² cross sectional area
PVC outer sheath material
RoHS compliant
RS pro approved
3 x 0.824 mm² cross sectional area
PVC outer sheath material
RoHS compliant
RS pro approved
