Stock information currently inaccessible
- RS Stock No.:
- 146-9104
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 1.8m | |
| Voltage Rating | 250 V | |
| Current Rating | 2.5 A, 10 A | |
| Sheath Colour | Black | |
| Fire Behaviour | Self-extinguishing | |
| Standards Met | EN 50525-2-11, EN 60320-1, IEC 60320-1 | |
| Cross Sectional Area | 2 x 0.75 mm² | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 1.8m | ||
Voltage Rating 250 V | ||
Current Rating 2.5 A, 10 A | ||
Sheath Colour Black | ||
Fire Behaviour Self-extinguishing | ||
Standards Met EN 50525-2-11, EN 60320-1, IEC 60320-1 | ||
Cross Sectional Area 2 x 0.75 mm² | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- CN
The RS PRO 1.8 m, IEC C7 socket to GB BS1363 plug power cord has 2.5A, 10A current rating and 250 V voltage rating.
Self-extinguishing fire behaviour
2 x 0.75 mm² cross sectional area
PVC outer sheath material
RoHS compliant
RS pro approved
2 x 0.75 mm² cross sectional area
PVC outer sheath material
RoHS compliant
RS pro approved
