Stock information currently inaccessible
- RS Stock No.:
- 125-6931
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Voltage Rating | 230 V | |
| Sheath Colour | White | |
| Cross Sectional Area | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Voltage Rating 230 V | ||
Sheath Colour White | ||
Cross Sectional Area 6 mm | ||
- COO (Country of Origin):
- CN
