APC Sensor Sensor Easy Rack PDU

Subtotal (1 unit)*

£121.42

(exc. VAT)

£145.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£121.42

*price indicative

RS Stock No.:
904-532
Mfr. Part No.:
EPDU-TH3
Brand:
APC
Find similar products by selecting one or more attributes.
Select all

Brand

APC

Product Type

Sensor

Accessory Type

Sensor

For Use With

Easy Rack PDU

Standards/Approvals

ROHS

COO (Country of Origin):
CN
The APC humidity sensor provides precise monitoring of environmental conditions, ensuring optimal performance in various applications.

Operating temperature range of -40 to 80 °C

Measures relative humidity from 0 to 99.9%

Compact design with a height of 13 mm and weight of 0.11 kg

Compliance with EU RoHS Directive and REACh Regulation

Packaged in 21.0 cm x 4.0 cm x 14.4 cm with a weight of 250 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy