APC AP98 IEC C19 to Plug Cable Assembly, 2.5 m Grey
- RS Stock No.:
- 904-523
- Mfr. Part No.:
- AP9899
- Brand:
- APC
Subtotal (1 unit)*
£204.75
(exc. VAT)
£245.70
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.75 |
*price indicative
- RS Stock No.:
- 904-523
- Mfr. Part No.:
- AP9899
- Brand:
- APC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Cable Assembly | |
| Connector Type A | IEC C19 | |
| Connector Type B | Plug | |
| Mains Socket Type | C19 | |
| Cable Length | 2.5m | |
| Jacket Colour | Grey | |
| Standards/Approvals | ROHS | |
| Series | AP98 | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Cable Assembly | ||
Connector Type A IEC C19 | ||
Connector Type B Plug | ||
Mains Socket Type C19 | ||
Cable Length 2.5m | ||
Jacket Colour Grey | ||
Standards/Approvals ROHS | ||
Series AP98 | ||
Current Rating 16A | ||
- COO (Country of Origin):
- FR
The APC power cord provides a reliable connection from an IEC C19 outlet to an IEC 309-16A connector, ensuring safe and efficient power delivery for various applications.
Input connection type: IEC 60320 C20 for versatile compatibility
Cable length of 2.4 m allows flexible positioning
Black in colour for a professional aesthetic
Operating temperature range of -10 to 40 °C ensures reliable functionality
Product weight of 0.5 kg for easy handling
Environmental certifications include VDE for quality assurance
Related links
- RS PRO IEC C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO C13 to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- RS PRO Unterminated to CEE 7 Power Cable Assembly, 2.5 m Grey PVC
- APC Netshelter PDU CEE 7/16 to IEC C19 Power Cord, 2.5 m Black
- RS PRO IEC C13 to CEE 7/7 Power Cord, 2.5 m Grey PVC
- Feller 6900 Plug to IEC C13 Power Cord, 2.5 m Grey PVC
- RS PRO IEC C13 to CEE 7 Power Cable, 2.5 m Grey PVC
- RS PRO C19 to Unterminated Power Cable Assembly, 2.5 m Black PVC


