RS PRO IEC C13 to BS1363 Power Cable Assembly, 2 m Blue Polyurethane/PVC
- RS Stock No.:
- 803-157
- Brand:
- RS PRO
Subtotal (50 units, in boxes of 50)*
£584.34
(exc. VAT)
£701.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £584.34 | £11.687 |
*price indicative
- RS Stock No.:
- 803-157
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cable Assembly | |
| Connector Type B | BS1363 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | BS1363A UK | |
| Cable Length | 2m | |
| Voltage | 250V | |
| Jacket Colour | Blue | |
| Jacket Material | Polyurethane/PVC | |
| Standards/Approvals | EN60320 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cable Assembly | ||
Connector Type B BS1363 | ||
Mains Socket Type C13 | ||
Mains Plug Type BS1363A UK | ||
Cable Length 2m | ||
Voltage 250V | ||
Jacket Colour Blue | ||
Jacket Material Polyurethane/PVC | ||
Standards/Approvals EN60320 | ||
- COO (Country of Origin):
- GB
The RS PRO Power cable is a high-quality and Durable assembly designed to deliver reliable connectivity for medical devices, computers, monitors, and printers. It also serves as a dependable extension lead, ensuring safe and efficient power transfer.
Moulded IEC -C13 Straight Connector
Fully moulded connectors for strength and durability
Integrated strain relief for connection support and protection
Medical Device printed on plug
Related links
- RS PRO IEC C13 to BS1363 Power Cable Assembly, 2 m Blue Polyurethane/PVC
- RS PRO IEC C13 to BS1363 Power Cable Assembly, 2 m Black Polyurethane/PVC
- RS PRO IEC C13 to BS1365 Power Cable Assembly, 2 m Grey PVC
- RS PRO IEC C13 to BS1363 Power Cable, 2 m White PVC
- RS PRO C13 to IEC C13 Power Cable Assembly, 2 m Black PVC
- RS PRO IEC C13 to BS1363 Power Cable, 3 m Orange PVC
- RS PRO IEC C13 to BS1363 Power Cord, 2 m Cream PVC
- RS PRO IEC C13 to BS1363 Power Cord, 2 m Black PVC
