RS PRO IEC C13 to CEE 7 Power Cable, 1.8 m White PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£7.52

(exc. VAT)

£9.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 998 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£7.52-
10 - 24£6.927%
25 +£6.2417%

*price indicative

RS Stock No.:
794-490
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

IEC C13

Product Type

Power Cable

Connector Type B

CEE 7

Mains Socket Type

C13

Mains Plug Type

Euro

Cable Length

1.8m

Voltage

250V

Jacket Colour

White

Jacket Material

PVC

Standards/Approvals

CE, CEBEC, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, IMQ, KEMA, LCIE, OVE, RoHS, VDE, WEEE

Series

RS PRO

Current Rating

10A

RS PRO 1.8 m Power Cable, IEC C13 to CEE 7


This RS PRO power cable is designed for reliable electrical connections in various environments. With a length of 1.8 metres, it is Ideal for connecting devices to power sources in both commercial and residential settings. The cable features an IEC C13 connector on one end and a CEE 7 plug on the other, making it suitable for European power outlets. Its robust construction ensures durability and safety, supporting a current rating of 10 A and a voltage of 250 V.

Features and Benefits


Cable Length: 1.8 metres for flexible device placement
Connector Type A: IEC C13 for secure equipment connection
Connector Type B: CEE 7 for compatibility with European outlets
Current Rating: 10 A for efficient power delivery
Voltage: 250 V for high voltage applications
Jacket Material: Polyvinyl Chloride for enhanced durability
Jacket Colour: White for a clean and professional appearance
Standards Approvals: Complies with CE, RoHS, and other key standards for safety and environmental compliance

Applications


Office equipment
Home appliances
Industrial machinery
Data centres

Additional Information


Mains Plug Type: Euro for European power systems
Mains Socket Type: C13 for common electrical devices
Complies with EU directives including WEEE and RoHS for environmental responsibility

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy