RS PRO IEC C13 to Plug Power Cable, 2.5 m Black PVC

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£12.51

(exc. VAT)

£15.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 992 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£12.51-
10 +£11.517%

*price indicative

RS Stock No.:
771-786
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Cable

Connector Type A

IEC C13

Connector Type B

Plug

Mains Socket Type

C13

Cable Length

2.5m

Voltage

250V

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

CE, CEI, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE

Current Rating

10A

COO (Country of Origin):
AT

RS PRO 2.5 m Power Cable, 10 A


This RS PRO power cable is designed for reliable electrical connections in various industrial and commercial settings. With a length of 2.5 meters, it provides flexibility and ease of use in connecting devices to power sources. The cable is rated for a current of 10 A and a voltage of 250 V, making it suitable for a wide range of applications.

Features and Benefits


Cable Length: 2.5 m provides ample reach for connecting devices.
Connector Type A: IEC C13 ensures compatibility with a variety of equipment.
Connector Type B: Plug allows for easy connection to power sources.
Current Rating: 10 A supports a range of electrical devices.
Jacket Colour: Black for a professional and discreet appearance.
Jacket Material: Polyvinyl Chloride offers durability and flexibility.
Standards Approvals: CE, CEI, ENEC, EU-2002/95/EC, EU-2002/96/EC, EU-2003/11/EC, HAR, RoHS, WEEE ensure compliance with safety and environmental regulations.

Applications


Industrial equipment
Commercial appliances
Office electronics

Additional Information


Complies with RoHS and WEEE directives for environmental safety.
Suitable for use in regions adhering to CE and ENEC standards.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy