RS PRO Male to Open, Terminal Crimped Power Cable Assembly, 3 m

Subtotal (1 unit)*

£2.24

(exc. VAT)

£2.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 894 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2.24

*price indicative

RS Stock No.:
707-857
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Connector Type A

Male

Product Type

Power Cable Assembly

Connector Type B

Open, Terminal Crimped

Cable Length

3m

Voltage

12 V

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CN
The RS Pro DC power supply cable Fits for any applications, devices and power adapters require DC 12V power. Good extension for most security camera with power supply connector. Or LED Strip, Router, Printer, Audio pickup device.

Easy to install and reliable connection

100% copper wires conductor

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy