Molex 130153 Pluggable Connector to Straight Power Cord, 15.24 m

Subtotal (1 unit)*

£309.33

(exc. VAT)

£371.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£309.33

*price indicative

RS Stock No.:
475-240
Distrelec Article No.:
302-96-976
Mfr. Part No.:
1301530033
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Power Cord

Connector Type A

Pluggable Connector

Connector Type B

Straight

Mains Socket Type

NEMA 5-15

Mains Plug Type

NEMA 5-15

Cable Length

15.24m

Voltage

120V

Standards/Approvals

CSA LR6837, UL E66308

Series

130153

COO (Country of Origin):
HN
The Molex safeway in-line commercial GFCI is designed for optimal safety and efficiency in power distribution applications. This permanent mount solution is Ideal for single-phase power setups, offering a manual reset feature that ensures users can easily restore functionality after a fault. With its robust construction, including a nylon housing, the product is suited for both indoor and outdoor environments, providing dependable operation even in adverse conditions. The NEMA 5-15 tri-tap design allows for versatile connectivity, while the generous 15.24m (50.0') cord length ensures you can reach distant power sources with ease. This product not only meets safety standards but also enhances user confidence with features tailored for the commercial sector.

Designed for permanent mounting to ensure stability in various applications

In-line GFCI feature greatly reduces the risk of electrical shock

Manual reset functionality simplifies recovery after potential electrical faults

Constructed with Durable nylon housing for resilience against environmental wear

Generous 15.24m (50.0') cord length allows for flexible positioning

NEMA 5-15 tri-tap configuration facilitates easy connection to multiple devices

Lightweight design at 559.732g makes it easy to handle and install

Packaging type includes a bag for convenient storage and transport

Meets various compliance standards, ensuring peace of mind regarding safety

Offers exceptional performance in both residential and commercial environments

Related links