RS PRO NYM-J 2.5 mm² 6 Core Power Cable, Grey PVC, 100m
- RS Stock No.:
- 902-8372
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 902-8372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 6 | |
| Sheath Colour | Grey | |
| Length | 100m | |
| Cable Type | NYM-J | |
| Sheath Material | PVC | |
| Outer Diameter | 12.5 → 14.5mm | |
| Voltage Rating | 300 V, 500 V | |
| Conductor Strand Type | Solid | |
| Insulation Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Standards Met | HD 21.4 S2, IEC 60288, IEC 60332-1 | |
| Conductor Resistance | 7.41 Ω/km | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 6 | ||
Sheath Colour Grey | ||
Length 100m | ||
Cable Type NYM-J | ||
Sheath Material PVC | ||
Outer Diameter 12.5 → 14.5mm | ||
Voltage Rating 300 V, 500 V | ||
Conductor Strand Type Solid | ||
Insulation Material PVC | ||
Fire Behaviour Flame Retardant | ||
Standards Met HD 21.4 S2, IEC 60288, IEC 60332-1 | ||
Conductor Resistance 7.41 Ω/km | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- TR
