Stock information currently inaccessible
- RS Stock No.:
- 841-2448
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | White | |
| Length | 100m | |
| Cable Type | Fire Performance | |
| Current Rating | 19.5 A | |
| Outer Diameter | 9.3mm | |
| Voltage Rating | 500 V | |
| Conductor Strand Type | Solid | |
| Series | Enhanced | |
| Conductor Resistance | 12.1 Ω/km | |
| American Wire Gauge | 15 AWG | |
| Maximum Operating Temperature | +90°C | |
| Insulation Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Standards Met | BASEC | |
| Conductor Material | Annealed Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 2 | ||
Sheath Colour White | ||
Length 100m | ||
Cable Type Fire Performance | ||
Current Rating 19.5 A | ||
Outer Diameter 9.3mm | ||
Voltage Rating 500 V | ||
Conductor Strand Type Solid | ||
Series Enhanced | ||
Conductor Resistance 12.1 Ω/km | ||
American Wire Gauge 15 AWG | ||
Maximum Operating Temperature +90°C | ||
Insulation Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Standards Met BASEC | ||
Conductor Material Annealed Copper | ||
- COO (Country of Origin):
- GB
