RS PRO 4 Core Power Cable, 1 mm², 100m, White, Fire Performance LSZH, 500 V
- RS Stock No.:
- 836-0745
- Brand:
- RS PRO
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
£189.21
(exc. VAT)
£227.05
(inc. VAT)
- RS Stock No.:
- 836-0745
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1 mm² | |
| Number of Cores | 4 | |
| Sheath Colour | White | |
| Length | 100m | |
| Cable Type | Fire Performance LSZH | |
| Outer Diameter | 7.1 → 9mm | |
| Voltage Rating | 500 V | |
| European Harmonised Code | H05Z1Z1-F | |
| Conductor Resistance | 19.5 Ω/km | |
| American Wire Gauge | 17 AWG | |
| Standards Met | BS EN 50525 | |
| Minimum Operating Temperature | -5°C | |
| Fire Behaviour | Flame Retardant | |
| Number of Strands | 29 | |
| Insulation Material | Thermoplastic | |
| Size of Strands | 0.2 mm | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1 mm² | ||
Number of Cores 4 | ||
Sheath Colour White | ||
Length 100m | ||
Cable Type Fire Performance LSZH | ||
Outer Diameter 7.1 → 9mm | ||
Voltage Rating 500 V | ||
European Harmonised Code H05Z1Z1-F | ||
Conductor Resistance 19.5 Ω/km | ||
American Wire Gauge 17 AWG | ||
Standards Met BS EN 50525 | ||
Minimum Operating Temperature -5°C | ||
Fire Behaviour Flame Retardant | ||
Number of Strands 29 | ||
Insulation Material Thermoplastic | ||
Size of Strands 0.2 mm | ||
Conductor Material Copper | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- TR

