RS PRO High Temperature 0.75 mm² 3 Core Power Cable, White Silicone, 25m
- RS Stock No.:
- 744-0994
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 744-0994
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 0.75 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | White | |
| Length | 25m | |
| Cable Type | High Temperature | |
| Current Rating | 6.5 A | |
| Sheath Material | Silicone | |
| Outer Diameter | 7mm | |
| Voltage Rating | 450 V | |
| Conductor Strand Type | Stranded | |
| Insulation Material | Silicone Rubber | |
| Standards Met | IEC EN 60228 Class 5, RoHS Compliant | |
| Minimum Operating Temperature | -40°C | |
| Number of Strands | 24 | |
| American Wire Gauge | 18 AWG | |
| Conductor Resistance | 26.7 Ω/km | |
| Size of Strands | 0.2 mm | |
| Core Strands | 24/0.2 mm | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | +180°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 3 | ||
Sheath Colour White | ||
Length 25m | ||
Cable Type High Temperature | ||
Current Rating 6.5 A | ||
Sheath Material Silicone | ||
Outer Diameter 7mm | ||
Voltage Rating 450 V | ||
Conductor Strand Type Stranded | ||
Insulation Material Silicone Rubber | ||
Standards Met IEC EN 60228 Class 5, RoHS Compliant | ||
Minimum Operating Temperature -40°C | ||
Number of Strands 24 | ||
American Wire Gauge 18 AWG | ||
Conductor Resistance 26.7 Ω/km | ||
Size of Strands 0.2 mm | ||
Core Strands 24/0.2 mm | ||
Conductor Material Copper | ||
Maximum Operating Temperature +180°C | ||
- COO (Country of Origin):
- CN
