Red 2C+earth 4mm fire resistant cable

Stock information currently inaccessible
RS Stock No.:
705-1314
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

4 mm²

Number of Cores

2

Sheath Colour

Red

Length

100m

Cable Type

Fire Performance LSZH

Current Rating

36 A

Outer Diameter

10.88mm

Voltage Rating

500 V

Conductor Strand Type

Stranded

Conductor Resistance

4.61 Ω/km

American Wire Gauge

11 AWG

Maximum Operating Temperature

+90°C

Insulation Material

Silicone

Conductor Material

Copper

Standards Met

BASEC

Minimum Operating Temperature

-40°C

Series

Standard

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy