RS PRO Fire Performance LSZH 1 mm² 3 Core Power Cable, Red, 100m

Unavailable
RS will no longer stock this product.
RS Stock No.:
705-1311
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Red

Length

100m

Cable Type

Fire Performance LSZH

Current Rating

15 A

Outer Diameter

7.4mm

Voltage Rating

500 V

Conductor Strand Type

Solid

Maximum Operating Temperature

+90°C

Series

Standard

Insulation Material

Silicone

Standards Met

BASEC

Minimum Operating Temperature

-40°C

American Wire Gauge

17 AWG

Conductor Resistance

18.1 Ω/km

Conductor Material

Copper

COO (Country of Origin):
GB