Stock information currently inaccessible
- RS Stock No.:
- 675-5677
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 5 | |
| Length | 100m | |
| Current Rating | 25 A | |
| Outer Diameter | 12.9mm | |
| Sheath Material | PVC | |
| Voltage Rating | 300/500 V | |
| Conductor Strand Type | Solid | |
| Cable Shape | Multicore | |
| Minimum Operating Temperature | -20°C | |
| Standards Met | BS 6360 Class 1, BS 6500, BS EN 50363, RoHS Compliant | |
| Size of Strands | 1.78 mm | |
| Maximum Operating Temperature | +80°C | |
| Conductor Material | Bare Copper | |
| Insulation Material | PVC | |
| American Wire Gauge | 13 AWG | |
| Conductor Resistance | 7.5 Ω/km | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 5 | ||
Length 100m | ||
Current Rating 25 A | ||
Outer Diameter 12.9mm | ||
Sheath Material PVC | ||
Voltage Rating 300/500 V | ||
Conductor Strand Type Solid | ||
Cable Shape Multicore | ||
Minimum Operating Temperature -20°C | ||
Standards Met BS 6360 Class 1, BS 6500, BS EN 50363, RoHS Compliant | ||
Size of Strands 1.78 mm | ||
Maximum Operating Temperature +80°C | ||
Conductor Material Bare Copper | ||
Insulation Material PVC | ||
American Wire Gauge 13 AWG | ||
Conductor Resistance 7.5 Ω/km | ||
- COO (Country of Origin):
- CN
