3 Core Mains Power Cable, 2.5 mm², 100m, Blue Polyvinyl Chloride PVC Sheath, 20 A, 500 V
- RS Stock No.:
- 675-5646
- Brand:
- NEUTRAL
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 675-5646
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Cross Sectional Area | 2.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Blue | |
| Length | 100m | |
| Current Rating | 20 A | |
| Outer Diameter | 10mm | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Voltage Rating | 500 V | |
| Conductor Strand Type | Stranded | |
| Conductor Material | Copper | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Cross Sectional Area 2.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Blue | ||
Length 100m | ||
Current Rating 20 A | ||
Outer Diameter 10mm | ||
Sheath Material Polyvinyl Chloride PVC | ||
Voltage Rating 500 V | ||
Conductor Strand Type Stranded | ||
Conductor Material Copper | ||
Insulation Material PVC | ||