Red 2 core mineral insul cable,1.5sq.mm

Stock information currently inaccessible
RS Stock No.:
290-9779
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Red

Length

25m

Cable Type

Mineral Insulated

Current Rating

23 A

Sheath Material

Copper

Outer Diameter

7.2mm

Voltage Rating

500 V

Conductor Material

Copper

American Wire Gauge

15 AWG

Conductor Resistance

12.1 Ω/km

Insulation Material

Magnesium Oxide

Maximum Operating Temperature

+250°C

Standards Met

BS 5839-7, BS EN 50200, BS EN 60702-1, BS EN 8434-2

Series

Light Duty

COO (Country of Origin):
GB

Approvals

BASEC/LPCB

Standards

BSEN 60702 2002/1, BS6207: Part 1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy