RS PRO 3 Core Power Cable, 1.5 mm², 25m, Orange Copper Sheath, Mineral Insulated, 19 A, 500 V
- RS Stock No.:
- 290-9707
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 290-9707
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 3 | |
| Sheath Colour | Orange | |
| Length | 25m | |
| Cable Type | Mineral Insulated | |
| Current Rating | 19 A | |
| Sheath Material | Copper | |
| Outer Diameter | 7.9mm | |
| Voltage Rating | 500 V | |
| Conductor Material | Copper | |
| Standards Met | BS 5839-7, BS EN 50200, BS EN 60702-1, BS EN 8434-2 | |
| Maximum Operating Temperature | +250°C | |
| Insulation Material | Magnesium Oxide | |
| American Wire Gauge | 15 AWG | |
| Conductor Resistance | 12.1 Ω/km | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 3 | ||
Sheath Colour Orange | ||
Length 25m | ||
Cable Type Mineral Insulated | ||
Current Rating 19 A | ||
Sheath Material Copper | ||
Outer Diameter 7.9mm | ||
Voltage Rating 500 V | ||
Conductor Material Copper | ||
Standards Met BS 5839-7, BS EN 50200, BS EN 60702-1, BS EN 8434-2 | ||
Maximum Operating Temperature +250°C | ||
Insulation Material Magnesium Oxide | ||
American Wire Gauge 15 AWG | ||
Conductor Resistance 12.1 Ω/km | ||
- COO (Country of Origin):
- GB
Approvals
BASEC/LPCB
Standards
BSEN 60702 2002/1, BS6207: Part 1
