RS PRO 2 Core Power Cable, 1.5 mm², 25m, Orange Copper Sheath, Mineral Insulated, 23 A, 500 V

Stock information currently inaccessible
RS Stock No.:
290-9656
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5 mm²

Number of Cores

2

Sheath Colour

Orange

Length

25m

Cable Type

Mineral Insulated

Current Rating

23 A

Outer Diameter

7.2mm

Sheath Material

Copper

Voltage Rating

500 V

Insulation Material

Magnesium Oxide

Conductor Resistance

12.1 Ω/km

American Wire Gauge

15 AWG

Conductor Material

Copper

Maximum Operating Temperature

+250°C

Standards Met

BS 5839-7, BS EN 50200, BS EN 60702-1, BS EN 8434-2

COO (Country of Origin):
GB

Approvals

BASEC/LPCB

Standards

BSEN 60702 2002/1, BS6207: Part 1

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy