RND 1 Core Mains Power Cable 105 °C, 100 m PVC

Subtotal (1 reel of 100 metres)*

£20.90

(exc. VAT)

£25.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,200 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
100 +£0.209£20.90

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£45.23

(exc. VAT)

£54.28

(inc. VAT)

RS Stock No.:
283-4067
Distrelec Article No.:
300-98-379
Mfr. Part No.:
RND 475-00626
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Mains Power Cable

Number of Cores

1

Cable Length

100m

Jacket Material

PVC

Voltage

60V

Conductor Type

Stranded

Minimum Operating Temperature

-15°C

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Conductor Material

Copper

Fire Behaviour

Flame Retardant

COO (Country of Origin):
IN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy