Belden 19511 3 Core Power Cable, Black, Matte PVC, 305m
- RS Stock No.:
- 176-2078
- Mfr. Part No.:
- 19511 B59250
- Brand:
- Belden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-2078
- Mfr. Part No.:
- 19511 B59250
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Cores | 3 | |
| Sheath Colour | Black, Matte | |
| Length | 305m | |
| Current Rating | 13 A @ 25°C, 18 A @ 25°C | |
| Sheath Material | PVC | |
| Outer Diameter | 9.652mm | |
| Voltage Rating | 300 V | |
| Conductor Material | Copper | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Insulation Material | PVC | |
| Standards Met | CSA AWM, EU CE, EU Directive 2000/53/EC (ELV), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive Compliance:EU Directive 2003/11/EC (BFR), NEC/(UL) | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -35°C | |
| Series | 19511 | |
| American Wire Gauge | 14 AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Cores 3 | ||
Sheath Colour Black, Matte | ||
Length 305m | ||
Current Rating 13 A @ 25°C, 18 A @ 25°C | ||
Sheath Material PVC | ||
Outer Diameter 9.652mm | ||
Voltage Rating 300 V | ||
Conductor Material Copper | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Insulation Material PVC | ||
Standards Met CSA AWM, EU CE, EU Directive 2000/53/EC (ELV), EU Directive 2003/96/EC (BFR), EU Directive 2011/65/EU (ROHS II), EU Directive 2012/19/EU (WEEE), EU Directive Compliance:EU Directive 2003/11/EC (BFR), NEC/(UL) | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -35°C | ||
Series 19511 | ||
American Wire Gauge 14 AWG | ||
- COO (Country of Origin):
- US
Three 14 AWG stranded (41x30) bare copper conductors, PVC insulation, Belflex® jacket.
