RS PRO 1.5 mm² 2 Core Power Cable, Redbrown, 50m
- RS Stock No.:
- 136-8193
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-8193
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1.5 mm² | |
| Number of Cores | 2 | |
| Sheath Colour | Redbrown | |
| Length | 50m | |
| Outer Diameter | 7.4mm | |
| Voltage Rating | 300 V, 500 V | |
| Conductor Strand Type | Stranded | |
| Maximum Operating Temperature | +180°C | |
| Standards Met | IEC 60228, IEC 60228, Class 5, IEC 60754-1 Halogen-Free, NF C 32-070/C2 or IEC 60332-1 Flame Retardant | |
| Minimum Operating Temperature | -60°C | |
| Conductor Material | Copper | |
| American Wire Gauge | 15 AWG | |
| Fire Behaviour | Flame Retardant | |
| Series | SIHF | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1.5 mm² | ||
Number of Cores 2 | ||
Sheath Colour Redbrown | ||
Length 50m | ||
Outer Diameter 7.4mm | ||
Voltage Rating 300 V, 500 V | ||
Conductor Strand Type Stranded | ||
Maximum Operating Temperature +180°C | ||
Standards Met IEC 60228, IEC 60228, Class 5, IEC 60754-1 Halogen-Free, NF C 32-070/C2 or IEC 60332-1 Flame Retardant | ||
Minimum Operating Temperature -60°C | ||
Conductor Material Copper | ||
American Wire Gauge 15 AWG | ||
Fire Behaviour Flame Retardant | ||
Series SIHF | ||
