RS PRO 1.5 mm² 4 Core Power Cable, Brown/Red Silicone, 50m

Stock information currently inaccessible
RS Stock No.:
136-8190
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

Brown/Red

Length

50m

Outer Diameter

8.7mm

Sheath Material

Silicone

Voltage Rating

300 V, 500 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Fire Behaviour

Flame Retardant

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-60°C

Cable Shape

Multicore

Standards Met

IEC 60228, IEC 60228, Class 5, IEC 60754-1 Halogen-Free, NF C 32-070/C2 or IEC 60332-1 Flame Retardant

American Wire Gauge

15 AWG

Series

SIHF

RS PRO 4 Core 1.5 mm² High-temperature Cable, Redbrown Silicone Sheath 50 m, 300 V, 500 V


This high-temperature silicone elastomer cable means you can power your equipment safely in environments that range from -60°C to +180°C. It's part of our stringently tested RS PRO series.

Made from a sturdy silicone elastomer that is able to withstand both very high and very low temperatures without cracking or melting, this cable's flexible outer sheath is designed to protect the wires inside. Its outer diameter is 8.7 mm and its cross-sectional area is 1.5 mm². This cable comes in lengths of 50 metres.

Having been exhaustively tested, the cable meets international standards to ensure it's effective as a stranded copper-conducting cable (IEC 60228, Class 5) that's both flame retardant (IEC 60332-1) and also won't release toxic gas in the event of fire, as it's halogen-free (IEC 60754-1).

High-temperature cables can be found powering equipment across a whole range of industries – from glass and plastic production to refrigeration and freezing technologies.

Features and Benefits


• Fire-retardant silicone sheath in redbrown colour that protects in the event of fire
• Four cores
• Copper conductor stranded in layers
• Minimum operating temperature of -60°C without cracking
• Maximum operating temperature of +180°C without melting
• Voltage rating of 300 V, 500 V
• 15 AWG
• Conforms to standards IEC 60228, IEC 60228, Class 5, IEC 60754-1 (Halogen-Free), NF C 32-070/C2 or IEC 60332-1 (Flame Retardant)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy