Belden 19122 SPT 2 Core Power Cable, Black Polyvinyl Chloride PVC, 76m
- RS Stock No.:
- 136-6329
- Mfr. Part No.:
- 19122 010250
- Brand:
- Belden
Subtotal (1 reel of 76 metres)*
£55.18
(exc. VAT)
£66.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £55.18 | £0.726 |
*price indicative
- RS Stock No.:
- 136-6329
- Mfr. Part No.:
- 19122 010250
- Brand:
- Belden
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Cores | 2 | |
| Sheath Colour | Black | |
| Length | 76m | |
| Cable Type | SPT | |
| Current Rating | 10 A | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Outer Diameter | 2.79 x 5.25mm | |
| Voltage Rating | 300 V ac | |
| Conductor Strand Type | Stranded | |
| Size of Strands | 34 AWG | |
| Number of Strands | 42 | |
| Core Strands | 42/34 AWG | |
| Maximum Operating Temperature | +60°C | |
| Insulation Material | PVC | |
| Conductor Material | Copper | |
| Series | 19122 | |
| Standards Met | CE, CSA, UL | |
| American Wire Gauge | 18 AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Cores 2 | ||
Sheath Colour Black | ||
Length 76m | ||
Cable Type SPT | ||
Current Rating 10 A | ||
Sheath Material Polyvinyl Chloride PVC | ||
Outer Diameter 2.79 x 5.25mm | ||
Voltage Rating 300 V ac | ||
Conductor Strand Type Stranded | ||
Size of Strands 34 AWG | ||
Number of Strands 42 | ||
Core Strands 42/34 AWG | ||
Maximum Operating Temperature +60°C | ||
Insulation Material PVC | ||
Conductor Material Copper | ||
Series 19122 | ||
Standards Met CE, CSA, UL | ||
American Wire Gauge 18 AWG | ||
- COO (Country of Origin):
- US
