RS PRO 1 Core Electrical & Main Power Cable, Green 6mm² 90 °C, 100 m PVC
- RS Stock No.:
- 731-084
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
£245.81
(exc. VAT)
£294.97
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £245.81 | £2.458 |
*price indicative
- RS Stock No.:
- 731-084
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Electrical & Main Power Cable | |
| Number of Cores | 1 | |
| Jacket Colour | Green | |
| Cable Length | 100m | |
| Outside Diameter | 5.3mm | |
| Jacket Material | PVC | |
| Voltage | 600V | |
| Conductor Type | Plain | |
| Cable CSA | 6mm² | |
| Standards/Approvals | UL | |
| Conductor Material | Annealed Copper | |
| Fire Behaviour | FT1 | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Electrical & Main Power Cable | ||
Number of Cores 1 | ||
Jacket Colour Green | ||
Cable Length 100m | ||
Outside Diameter 5.3mm | ||
Jacket Material PVC | ||
Voltage 600V | ||
Conductor Type Plain | ||
Cable CSA 6mm² | ||
Standards/Approvals UL | ||
Conductor Material Annealed Copper | ||
Fire Behaviour FT1 | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- GB
The RS PRO Tri-Rated PVC Hook-Up and Power Cable are intended for use in the wiring of switch, control, metering, relay and instrument panels of power switchgear, and for such purposes as internal connections in rectifier equipment and its motor starters and controllers. They are intended for use at alternating voltages not exceeding 600 V to earth, and direct voltages not exceeded 1000V to earth. When installed in the equipment they are suitable for wiring circuits for which the prescribed alternating test voltage does not exceed 4kV r.m.s for 1 minute. By being approved to three international standards Tri-Rated cable is suitable for equipment installations required to meet both North American and European wiring regulations and codes of practice.
BASEC Approved
UL Listed
CSA Approved
Oil Resistance at temperatures upto 60°C
90°C Operating Temperature
Related links
- RS PRO 1 Core Electrical & Main Power Cable Yellow 1.5mm² 180 °C, 100 m Silicone Rubber
- Siemens 6XV1801 4 Core Electrical & Main Power Cable 1 km Flame Retardant Non-Corrosive
- RS PRO 4 Core Power Cable 100 m Polyvinyl Chloride
- RS PRO 1 Core Electrical Cable 305 m Polyvinyl Chloride
- RS PRO 1 Core Electrical Cable 305 m Polyvinyl Chloride
- RS PRO 1 Core Electrical Cable 305 m Polyvinyl Chloride
- RS PRO 3 Core Power Cable 100 m Cross Linked Polyethylene
- Igus 4 Core 100 m Polyvinyl Chloride
