RS PRO 1.5 mm² 2 Core Mains Power Cable Thermoplastic Elastomers TPE, 100m

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

£301.68

(exc. VAT)

£362.02

(inc. VAT)

RS Stock No.:
536-310
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

1.5 mm²

Number of Cores

2

Length

100m

Current Rating

24 A

Outer Diameter

11mm

Sheath Material

Thermoplastic Elastomers TPE

Voltage Rating

450/750 V

Conductor Strand Type

Stranded

Conductor Material

Copper

Maximum Operating Temperature

+85°C

Insulation Material

Rubber Compound

Standards Met

RoHS Compliant

Minimum Operating Temperature

-25°C

American Wire Gauge

15 AWG

COO (Country of Origin):
IT

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy