Molex 245132, 3 m 4 Core Power Cable
- RS Stock No.:
- 507-547
- Distrelec Article No.:
- 304-64-211
- Mfr. Part No.:
- 245132-0430
- Brand:
- Molex
Subtotal (1 pack of 15 units)*
£160.99
(exc. VAT)
£193.19
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.99 | £10.733 |
*price indicative
- RS Stock No.:
- 507-547
- Distrelec Article No.:
- 304-64-211
- Mfr. Part No.:
- 245132-0430
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable | |
| Number of Cores | 4 | |
| Cable Length | 3m | |
| Voltage | 30V | |
| Standards/Approvals | UL2464 | |
| Series | 245132 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable | ||
Number of Cores 4 | ||
Cable Length 3m | ||
Voltage 30V | ||
Standards/Approvals UL2464 | ||
Series 245132 | ||
- COO (Country of Origin):
- CN
The TE Connectivity micro-fit 3.0-to-micro-fit 3.0 off-the-shelf over molded cable assembly is designed for versatile connectivity in various electronic applications. With its dual-row configuration and a generous 3.0m length, this assembly ensures reliable power and signal transmission. Crafted from durable materials, it meets stringent compliance standards, making it ideal for power, wire-to-board, and wire-to-wire applications. The assembly features female connectors at both ends, secure locking mechanisms, and robust construction to enhance your systems with efficiency and longevity. Its compact design, coupled with 4 circuits, allows for seamless integration in challenging spaces. This product is perfect for those seeking a dependable solution in environments requiring compliance with industry standards.
Robust over molded design for enhanced durability
Dual-ended connectors improve flexibility in applications
Phosphor bronze metal construction ensures optimal conductivity
Secure locking mechanism prevents accidental disconnection
Ideal for a wide range of power and signal applications
Related links
- Phoenix Contact 14250 Black, Grey Polyurethane 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact SAC Black Polyurethane 90 °C
- Phoenix Contact Black Polyurethane 85 °C
- Phoenix Contact 14251 Black, Grey Polyvinyl Chloride 80 °C
- Phoenix Contact 14250 Black, Grey Polyvinyl Chloride 85 °C
- WAGO Grey Thermoplastic Polyurethane 80 °C
- Phoenix Contact 14250 Grey, Black Polyurethane 80 °C
