Phoenix Contact SAC, 10 m 5 Core Power Cable, Grey Polyurethane 80 °C

Stock information currently inaccessible
RS Stock No.:
496-406
Mfr. Part No.:
1414819
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Power Cable

Number of Cores

5

Jacket Colour

Grey

Cable Length

10m

Jacket Material

Polyurethane

Outside Diameter

8.6mm

Voltage

63V

Minimum Operating Temperature

80°C

Standards/Approvals

RoHS Compliant, IEC 61076-2-111

Cable CSA

2.5mm²

Conductor Material

Bare Copper Wire

Maximum Operating Temperature

80°C

Series

SAC

COO (Country of Origin):
PL
The Phoenix Contact Power cable is an advanced connectivity solution designed for robust performance in various industrial applications. Engineered with a five-position connector and crafted from halogen-free PUR material, this power cable ensures both safety and reliability. Its 10-metre length and L-coded socket angled M12 allow for efficient power supply with compatibility for direct current of up to 16 A and a nominal voltage of 63 V. This cable embodies the fusion of durability and flexibility, making it ideal for automated systems and control cabinet applications. Additionally, it meets rigorous environmental and safety standards, contributing to its versatility across multiple sectors including automation, e-mobility, and process industry.

Boasts excellent insulation resistance, ensuring dependable performance in demanding conditions

Supports high bending cycles, enhancing its longevity and reliability in dynamic installations

Constructed with oil and hydrolysis resistant materials for durability in challenging environments

Features a weight efficient design with minimal conductor resistance, ensuring effective power transmission

Complies with international safety standards, certified by UL, cUL, and EAC RoHS for environmental compliance

Offers a professional finish with grey outer sheathing, complementing modern industrial aesthetics

Related links