Phoenix Contact SAC, 5 m 5 Core Power Cable, Grey Polyurethane 80 °C
- RS Stock No.:
- 496-383
- Mfr. Part No.:
- 1414859
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£71.69
(exc. VAT)
£86.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £71.69 |
*price indicative
- RS Stock No.:
- 496-383
- Mfr. Part No.:
- 1414859
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Outside Diameter | 10.4mm | |
| Voltage | 63V | |
| Minimum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS Compliant, IEC 61076-2-111 | |
| Cable CSA | 2.5mm² | |
| Series | SAC | |
| Conductor Material | Bare Copper Wire | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Cable | ||
Number of Cores 5 | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Outside Diameter 10.4mm | ||
Voltage 63V | ||
Minimum Operating Temperature 80°C | ||
Standards/Approvals RoHS Compliant, IEC 61076-2-111 | ||
Cable CSA 2.5mm² | ||
Series SAC | ||
Conductor Material Bare Copper Wire | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power cable is designed for robust and reliable power supply applications, incorporating advanced shielding technology to combat electromagnetic interference. This 5-position, angled M12 plug cable is crafted from halogen-free PUR, ensuring both safety and durability. It boasts a length of 5 metres, and offers outstanding compatibility for a variety of direct current applications up to 16 A and 63 V. With meticulous construction and high-quality materials, including a zinc die-cast screw connection and nickel-plated contact surfaces, this power cable guarantees superior performance in demanding environments. Whether employed in industrial automation or commercial settings, this product is engineered to meet strict international standards, ensuring peace of mind and operational efficiency.
Its high insulation resistance offers improved safety during operation
Designed to meet international standards for electrical performance
The cable remains functional in a wide temperature range, ensuring versatility
Engineered for high mechanical resilience with a substantial bending capacity
Compatible with various automation applications, enhancing system integration
Related links
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Black, Grey Polyurethane 80 °C
- Phoenix Contact SAC Orange Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey Polyurethane 80 °C
- Phoenix Contact SAC Grey, Black Polyurethane 80 °C
